
ECS-250-8-37Q-ES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37Q-ES-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37Q-ES-CT-ND - Cut Tape (CT) 50-ECS-250-8-37Q-ES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37Q-ES-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-37Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,39232 € | 98,08 € |
| 500 | 0,37608 € | 188,04 € |
| 1.000 | 0,36053 € | 360,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32813 € | 984,39 € |
| 6.000 | 0,32326 € | 1.939,56 € |
| 9.000 | 0,31538 € | 2.838,42 € |
| 15.000 | 0,30573 € | 4.585,95 € |
| 21.000 | 0,29954 € | 6.290,34 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











