
ECS-250-8-37B2-RWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37B2-RWY-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37B2-RWY-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37B2-RWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37B2-RWY-TR |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-37B2-RWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,24060 € | 24,06 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21814 € | 109,07 € |
| 1.000 | 0,20911 € | 209,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19556 € | 586,68 € |
| 6.000 | 0,18509 € | 1.110,54 € |
| 9.000 | 0,17995 € | 1.619,55 € |
| 15.000 | 0,17730 € | 2.659,50 € |
| 21.000 | 0,17370 € | 3.647,70 € |
| 30.000 | 0,16998 € | 5.099,40 € |
| 36.000 | 0,16810 € | 6.051,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


