
ECS-250-8-36B-RHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-36B-RHN-TR-ND - Tape & Reel (TR) 50-ECS-250-8-36B-RHN-CT-ND - Cut Tape (CT) 50-ECS-250-8-36B-RHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36B-RHN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-36B-RHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27524 € | 68,81 € |
| 500 | 0,26388 € | 131,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25295 € | 252,95 € |
| 2.000 | 0,22155 € | 443,10 € |
| 3.000 | 0,20798 € | 623,94 € |
| 5.000 | 0,19437 € | 971,85 € |
| 7.000 | 0,19063 € | 1.334,41 € |
| 10.000 | 0,18692 € | 1.869,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

