ECS-120-8-33Q-JES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-33Q-JES-TR

DigiKey Part Number
50-ECS-250-8-33Q-JES-TR-ND - Tape & Reel (TR)
50-ECS-250-8-33Q-JES-TRCT-ND - Cut Tape (CT)
50-ECS-250-8-33Q-JES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-33Q-JES-TR
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-8-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66800 €6,68 €
250,63120 €15,78 €
500,60520 €30,26 €
1000,58010 €58,01 €
2500,54860 €137,15 €
5000,52588 €262,94 €
1.0000,46471 €464,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41488 €1.244,64 €
6.0000,39551 €2.373,06 €
9.0000,39072 €3.516,48 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €