
ECS-250-8-33-JGN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-250-8-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33-JGN-TR3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33-JGN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,27700 € | 2,77 € |
25 | 0,26200 € | 6,55 € |
50 | 0,25080 € | 12,54 € |
100 | 0,24040 € | 24,04 € |
250 | 0,22740 € | 56,85 € |
500 | 0,21798 € | 108,99 € |
1.000 | 0,20897 € | 208,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19903 € | 597,09 € |
6.000 | 0,16799 € | 1.007,94 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |