
ECS-250-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-20-23A-EN-TR-ND - Tape & Reel (TR) 50-ECS-250-20-23A-EN-TRCT-ND - Cut Tape (CT) 50-ECS-250-20-23A-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-23A-EN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,81240 € | 20,31 € |
| 50 | 0,77880 € | 38,94 € |
| 100 | 0,74650 € | 74,65 € |
| 250 | 0,70592 € | 176,48 € |
| 500 | 0,67670 € | 338,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64873 € | 648,73 € |
| 2.000 | 0,62193 € | 1.243,86 € |
| 3.000 | 0,60677 € | 1.820,31 € |
| 5.000 | 0,58821 € | 2.941,05 € |
| 7.000 | 0,57630 € | 4.034,10 € |
| 10.000 | 0,56395 € | 5.639,50 € |
| 12.000 | 0,56024 € | 6.722,88 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

