
ECS-250-20-1X-EM | |
|---|---|
DigiKey Part Number | XC2840-ND |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-1X-EM |
Description | CRYSTAL 25.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-1X-EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64720 € | 16,18 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,59480 € | 59,48 € |
| 300 | 0,55627 € | 166,88 € |
| 500 | 0,53920 € | 269,60 € |
| 1.000 | 0,50523 € | 505,23 € |
| 2.500 | 0,47909 € | 1.197,73 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

