
ECS-250-18-5PX-F-TR | |
|---|---|
DigiKey Part Number | XC1305TR-ND - Tape & Reel (TR) XC1305CT-ND - Cut Tape (CT) XC1305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PX-F-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PX-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14388 € | 35,97 € |
| 500 | 0,13796 € | 68,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13224 € | 132,24 € |
| 2.000 | 0,13019 € | 260,38 € |
| 3.000 | 0,10869 € | 326,07 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |












