
ECS-250-18-5P-F-TR | |
|---|---|
DigiKey Part Number | XC745TR-ND - Tape & Reel (TR) XC745CT-ND - Cut Tape (CT) XC745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5P-F-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5P-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,45280 € | 45,28 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40031 € | 400,31 € |
| 2.000 | 0,36629 € | 732,58 € |
| 3.000 | 0,35945 € | 1.078,35 € |
| 5.000 | 0,35244 € | 1.762,20 € |
| 7.000 | 0,34924 € | 2.444,68 € |
| 10.000 | 0,34606 € | 3.460,60 € |
| 12.000 | 0,34411 € | 4.129,32 € |
| 24.000 | 0,32992 € | 7.918,08 € |
| 25.000 | 0,32910 € | 8.227,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


