
ECS-250-18-37B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-250-18-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-37B2-JTN-TR |
Description | CRYSTAL 25 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-37B2-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,26040 € | 26,04 € |
| 250 | 0,24628 € | 61,57 € |
| 500 | 0,23610 € | 118,05 € |
| 1.000 | 0,22632 € | 226,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21167 € | 635,01 € |
| 6.000 | 0,20292 € | 1.217,52 € |
| 9.000 | 0,18887 € | 1.699,83 € |
| 15.000 | 0,18808 € | 2.821,20 € |
| 21.000 | 0,18760 € | 3.939,60 € |
| 30.000 | 0,18398 € | 5.519,40 € |
| 36.000 | 0,18195 € | 6.550,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





