
ECS-250-18-33Q-DS-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-250-18-33Q-DS-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-33Q-DS-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-33Q-DS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33Q-DS-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33Q-DS-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,69700 € | 6,97 € |
25 | 0,65880 € | 16,47 € |
50 | 0,63140 € | 31,57 € |
100 | 0,60530 € | 60,53 € |
250 | 0,57240 € | 143,10 € |
500 | 0,54872 € | 274,36 € |
1.000 | 0,52603 € | 526,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,49523 € | 1.485,69 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |