
ECS-250-12-30BQ-AEN-TR | |
|---|---|
DigiKey Part Number | XC2700TR-ND - Tape & Reel (TR) XC2700CT-ND - Cut Tape (CT) XC2700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-30BQ-AEN-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-30BQ-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,50360 € | 50,36 € |
| 250 | 0,48248 € | 120,62 € |
| 500 | 0,46252 € | 231,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37688 € | 376,88 € |
| 2.000 | 0,36130 € | 722,60 € |
| 3.000 | 0,35248 € | 1.057,44 € |
| 5.000 | 0,34169 € | 1.708,45 € |
| 7.000 | 0,33837 € | 2.368,59 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

