ECS-100-12-30-GM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-12-30-GN-TR

DigiKey Part Number
50-ECS-250-12-30-GN-TR-ND - Tape & Reel (TR)
50-ECS-250-12-30-GN-TRCT-ND - Cut Tape (CT)
50-ECS-250-12-30-GN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-12-30-GN-TR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-12-30-GN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56900 €5,69 €
250,53800 €13,45 €
500,51580 €25,79 €
1000,49440 €49,44 €
2500,46752 €116,88 €
5000,44818 €224,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42956 €429,56 €
2.0000,40575 €811,50 €
3.0000,39790 €1.193,70 €
5.0000,38987 €1.949,35 €
7.0000,38881 €2.721,67 €
10.0000,38776 €3.877,60 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €