ECX-2236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-36B-CTN-TR

DigiKey Part Number
XC3050TR-ND - Tape & Reel (TR)
XC3050CT-ND - Cut Tape (CT)
XC3050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-36B-CTN-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-36B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31500 €3,15 €
250,29800 €7,45 €
500,28580 €14,29 €
1000,27410 €27,41 €
2500,25924 €64,81 €
5000,24852 €124,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22980 €229,80 €
2.0000,20622 €412,44 €
3.0000,20214 €606,42 €
5.0000,19795 €989,75 €
7.0000,19465 €1.362,55 €
10.0000,19137 €1.913,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €