ECS-120-10-33B-CKM-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-33B-CWN-TR3

DigiKey Part Number
50-ECS-250-10-33B-CWN-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-10-33B-CWN-TR3CT-ND - Cut Tape (CT)
50-ECS-250-10-33B-CWN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-33B-CWN-TR3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-33B-CWN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32600 €3,26 €
250,28160 €7,04 €
500,26400 €13,20 €
1000,25190 €25,19 €
2500,24576 €61,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23582 €707,46 €
6.0000,23423 €1.405,38 €
9.0000,22971 €2.067,39 €
15.0000,22268 €3.340,20 €
21.0000,21816 €4.581,36 €
30.0000,21769 €6.530,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €