
ECS-245.7-20-4XDN | |
|---|---|
DigiKey Part Number | ECS-245.7-20-4XDN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-4XDN |
Description | CRYSTAL 24.5760MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-4XDN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38440 € | 19,22 € |
| 200 | 0,35320 € | 70,64 € |
| 400 | 0,34623 € | 138,49 € |
| 600 | 0,33032 € | 198,19 € |
| 1.000 | 0,32020 € | 320,20 € |
| 2.600 | 0,30209 € | 785,43 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

