ECS-160-10-37B2-CTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-37B2-CKM-TR

DigiKey Part Number
50-ECS-240-8-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-240-8-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-240-8-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-37B2-CKM-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-37B2-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26000 €2,60 €
250,24560 €6,14 €
500,23540 €11,77 €
1000,22580 €22,58 €
2500,21352 €53,38 €
5000,20466 €102,33 €
1.0000,19620 €196,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17561 €526,83 €
6.0000,16362 €981,72 €
9.0000,15720 €1.414,80 €
15.0000,15651 €2.347,65 €
21.0000,15610 €3.278,10 €
30.0000,14994 €4.498,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €