ECS-120-10-36B2-CWY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-36B2-CWN-TR

DigiKey Part Number
50-ECS-240-8-36B2-CWN-TR-ND - Tape & Reel (TR)
50-ECS-240-8-36B2-CWN-TRCT-ND - Cut Tape (CT)
50-ECS-240-8-36B2-CWN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-36B2-CWN-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28600 €2,86 €
250,24520 €6,13 €
500,22860 €11,43 €
1000,21440 €21,44 €
2500,20840 €52,10 €
5000,20186 €100,93 €
1.0000,19621 €196,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16391 €491,73 €
6.0000,15735 €944,10 €
9.0000,15139 €1.362,51 €
15.0000,15115 €2.267,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €