
ECS-240-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-240-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-240-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36B2-CKM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21672 € | 54,18 € |
| 500 | 0,20186 € | 100,93 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16661 € | 499,83 € |
| 6.000 | 0,16004 € | 960,24 € |
| 9.000 | 0,15497 € | 1.394,73 € |
| 15.000 | 0,15429 € | 2.314,35 € |
| 21.000 | 0,15388 € | 3.231,48 € |
| 30.000 | 0,15348 € | 4.604,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |









