
ECS-240-8-36-RWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-36-RWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-36-RWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-36-RWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36-RWN-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36-RWN-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,21020 € | 52,55 € |
| 500 | 0,20152 € | 100,76 € |
| 1.000 | 0,19318 € | 193,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18066 € | 541,98 € |
| 6.000 | 0,17319 € | 1.039,14 € |
| 9.000 | 0,16896 € | 1.520,64 € |
| 15.000 | 0,16379 € | 2.456,85 € |
| 21.000 | 0,16047 € | 3.369,87 € |
| 30.000 | 0,15702 € | 4.710,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



