
ECS-240-20-5P-TR | |
|---|---|
DigiKey Part Number | XC582TR-ND - Tape & Reel (TR) XC582CT-ND - Cut Tape (CT) XC582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-5P-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-16-5P-TR | ECS Inc. | 0 | XC583TR-ND | 0,39391 € | Similar |
| ECS-240-16-5PX-TR | ECS Inc. | 976 | XC1256CT-ND | 0,35000 € | Similar |
| ECS-240-20-5PDN-TR | ECS Inc. | 1.230 | XC742CT-ND | 0,83000 € | Similar |
| ECS-240-20-5PVX | ECS Inc. | 199 | XC1604CT-ND | 0,74000 € | Similar |
| ECS-240-20-5PX-TR | ECS Inc. | 12.796 | XC1255CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 250 | 0,42864 € | 107,16 € |
| 500 | 0,41090 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39391 € | 393,91 € |
| 2.000 | 0,37763 € | 755,26 € |
| 3.000 | 0,36842 € | 1.105,26 € |
| 5.000 | 0,35714 € | 1.785,70 € |
| 7.000 | 0,34990 € | 2.449,30 € |
| 10.000 | 0,34239 € | 3.423,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

