
ECS-240-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1515TR-ND - Tape & Reel (TR) XC1515CT-ND - Cut Tape (CT) XC1515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-30B-DU |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-30B-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,71200 € | 17,80 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,65440 € | 65,44 € |
| 250 | 0,61884 € | 154,71 € |
| 500 | 0,59328 € | 296,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59123 € | 591,23 € |
| 2.000 | 0,54523 € | 1.090,46 € |
| 3.000 | 0,51566 € | 1.546,98 € |
| 5.000 | 0,50522 € | 2.526,10 € |
| 7.000 | 0,49983 € | 3.498,81 € |
| 10.000 | 0,48894 € | 4.889,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |










