
ECS-240-12-37B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-12-37B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-12-37B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-240-12-37B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-37B-CKY-TR3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-37B-CKY-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,26140 € | 26,14 € |
| 250 | 0,25284 € | 63,21 € |
| 500 | 0,24246 € | 121,23 € |
| 1.000 | 0,23937 € | 239,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22032 € | 660,96 € |
| 6.000 | 0,21175 € | 1.270,50 € |
| 9.000 | 0,19909 € | 1.791,81 € |
| 15.000 | 0,18435 € | 2.765,25 € |
| 30.000 | 0,18039 € | 5.411,70 € |
| 36.000 | 0,17841 € | 6.422,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

