ECS-160-10-37-JTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-10-37-CWN-TR3

DigiKey Part Number
50-ECS-240-10-37-CWN-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-10-37-CWN-TR3CT-ND - Cut Tape (CT)
50-ECS-240-10-37-CWN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-10-37-CWN-TR3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-10-37-CWN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30500 €3,05 €
250,28840 €7,21 €
500,27660 €13,83 €
1000,26520 €26,52 €
2500,25076 €62,69 €
5000,24036 €120,18 €
1.0000,23041 €230,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22862 €685,86 €
6.0000,20658 €1.239,48 €
9.0000,20154 €1.813,86 €
15.0000,19537 €2.930,55 €
21.0000,19141 €4.019,61 €
30.0000,18730 €5.619,00 €
36.0000,18523 €6.668,28 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €