
ECS-221-S-4X | |
|---|---|
DigiKey Part Number | X1109-ND |
Manufacturer | |
Manufacturer Product Number | ECS-221-S-4X |
Description | CRYSTAL 22.1184MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal Series 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-S-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,42240 € | 10,56 € |
| 50 | 0,40480 € | 20,24 € |
| 200 | 0,37200 € | 74,40 € |
| 400 | 0,35660 € | 142,64 € |
| 600 | 0,34788 € | 208,73 € |
| 1.000 | 0,33723 € | 337,23 € |
| 2.600 | 0,31815 € | 827,19 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

