
ECS-2200B-196 | |
|---|---|
DigiKey Part Number | XC273-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200B-196 |
Description | XTAL OSC XO 19.6608MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200B-196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,83600 € | 18,36 € |
| 40 | 1,68725 € | 67,49 € |
| 80 | 1,61725 € | 129,38 € |
| 120 | 1,57783 € | 189,34 € |
| 280 | 1,49850 € | 419,58 € |
| 520 | 1,44308 € | 750,40 € |
| 1.000 | 1,38681 € | 1.386,81 € |
| 2.520 | 1,31106 € | 3.303,87 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

