
ECS-2100A-666 | |
|---|---|
DigiKey Part Number | XC258-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100A-666 |
Description | XTAL OSC XO 66.6660MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100A-666 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 77mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.213" (5.40mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75446 € | 1.754,46 € |
| Unit Price without VAT: | 1,75446 € |
|---|---|
| Unit Price with VAT: | 2,08781 € |

