
ECS-2100A-320 | |
|---|---|
DigiKey Part Number | XC254-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100A-320 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100A-320 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 46mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.213" (5.40mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,41500 € | 24,15 € |
| 40 | 2,21950 € | 88,78 € |
| 80 | 2,12775 € | 170,22 € |
| 120 | 2,07583 € | 249,10 € |
| 280 | 1,97146 € | 552,01 € |
| 520 | 1,89862 € | 987,28 € |
| 1.000 | 1,82463 € | 1.824,63 € |
| 2.520 | 1,72506 € | 4.347,15 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

