
ECS-2033-400-BN | |
|---|---|
DigiKey Part Number | XC1437TR-ND - Tape & Reel (TR) XC1437CT-ND - Cut Tape (CT) XC1437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-400-BN |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-400-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM252J-40.000MBJ-T | QST | 50 | 4981-QTM252J-40.000MBJ-TCT-ND | 1,31000 € | Parametric Equivalent |
| SX2M40.000B20F30TNF | Shenzhen SCTF Electronics | 72.000 | 5852-SX2M40.000B20F30TNFTR-ND | 1,27500 € | Parametric Equivalent |
| SX2M40.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX2M40.000B20F30TNNTR-ND | 1,16400 € | Parametric Equivalent |
| SXO22C3A481-40.000M | Suntsu Electronics, Inc. | 6.844 | 2388-SXO22C3A481-40.000M-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,27160 € | 31,79 € |
| 50 | 1,21900 € | 60,95 € |
| 100 | 1,16850 € | 116,85 € |
| 250 | 1,10504 € | 276,26 € |
| 500 | 1,05934 € | 529,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65584 € | 1.655,84 € |
| 2.000 | 1,58758 € | 3.175,16 € |
| 3.000 | 1,54899 € | 4.646,97 € |
| 5.000 | 1,50174 € | 7.508,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

