
ECS-2033-100-AU | |
|---|---|
DigiKey Part Number | XC1853TR-ND - Tape & Reel (TR) XC1853CT-ND - Cut Tape (CT) XC1853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-100-AU |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-100-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,15480 € | 28,87 € |
| 100 | 1,10730 € | 110,73 € |
| 250 | 1,04712 € | 261,78 € |
| 500 | 1,00382 € | 501,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09866 € | 1.098,66 € |
| 2.000 | 0,85502 € | 1.710,04 € |
| 3.000 | 0,83671 € | 2.510,13 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

