
ECS-2018-073-BN | |
|---|---|
DigiKey Part Number | XC1400TR-ND - Tape & Reel (TR) XC1400CT-ND - Cut Tape (CT) XC1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-073-BN |
Description | XTAL OSC XO 7.3728MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-073-BN Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,88720 € | 22,18 € |
| 50 | 0,85080 € | 42,54 € |
| 100 | 0,81560 € | 81,56 € |
| 250 | 0,77124 € | 192,81 € |
| 500 | 0,73932 € | 369,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70877 € | 708,77 € |
| 2.000 | 0,67948 € | 1.358,96 € |
| 3.000 | 0,66293 € | 1.988,79 € |
| 5.000 | 0,64265 € | 3.213,25 € |
| 7.000 | 0,62965 € | 4.407,55 € |
| 10.000 | 0,61615 € | 6.161,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

