ECS-2016MVQ-500-BP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MVQ-500-BP-TR

DigiKey Part Number
50-ECS-2016MVQ-500-BP-TR-ND - Tape & Reel (TR)
50-ECS-2016MVQ-500-BP-TRCT-ND - Cut Tape (CT)
50-ECS-2016MVQ-500-BP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MVQ-500-BP-TR
Description
XTAL OSC XO 50.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,25200 €12,52 €
251,18320 €29,58 €
501,13440 €56,72 €
1001,08750 €108,75 €
2501,02844 €257,11 €
5000,98594 €492,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92261 €922,61 €
2.0000,90617 €1.812,34 €
3.0000,88410 €2.652,30 €
5.0000,85709 €4.285,45 €
7.0000,83975 €5.878,25 €
10.0000,82178 €8.217,80 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €