
ECS-2016MVQ-120-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-120-BP-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-120-BP-CT-ND - Cut Tape (CT) 50-ECS-2016MVQ-120-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-120-BP-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MVQ-120-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,12480 € | 28,12 € |
| 50 | 1,07840 € | 53,92 € |
| 100 | 1,03380 € | 103,38 € |
| 250 | 0,97768 € | 244,42 € |
| 500 | 0,93726 € | 468,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89853 € | 898,53 € |
| 2.000 | 0,86144 € | 1.722,88 € |
| 3.000 | 0,84848 € | 2.545,44 € |
| 5.000 | 0,81477 € | 4.073,85 € |
| 7.000 | 0,79829 € | 5.588,03 € |
| 10.000 | 0,78120 € | 7.812,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |











