ECS-2016MV-160-DN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-500-DN-TR

DigiKey Part Number
50-ECS-2016MV-500-DN-TR-ND - Tape & Reel (TR)
50-ECS-2016MV-500-DN-TRCT-ND - Cut Tape (CT)
50-ECS-2016MV-500-DN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-500-DN-TR
Description
XTAL OSC XO 50MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,83400 €8,34 €
250,78920 €19,73 €
500,75660 €37,83 €
1000,72520 €72,52 €
2500,68580 €171,45 €
5000,65744 €328,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63027 €630,27 €
2.0000,60423 €1.208,46 €
3.0000,58950 €1.768,50 €
5.0000,57147 €2.857,35 €
7.0000,55990 €3.919,30 €
10.0000,54789 €5.478,90 €
12.0000,54186 €6.502,32 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €