
ECS-2016MV-250-DN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2016MV-250-DN-TR-ND - Tape & Reel (TR) 50-ECS-2016MV-250-DN-TRCT-ND - Cut Tape (CT) 50-ECS-2016MV-250-DN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-250-DN-TR |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,82900 € | 8,29 € |
25 | 0,78360 € | 19,59 € |
50 | 0,75140 € | 37,57 € |
100 | 0,72030 € | 72,03 € |
250 | 0,68112 € | 170,28 € |
500 | 0,65296 € | 326,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,62596 € | 625,96 € |
2.000 | 0,57635 € | 1.152,70 € |
3.000 | 0,56539 € | 1.696,17 € |
5.000 | 0,55420 € | 2.771,00 € |
7.000 | 0,55280 € | 3.869,60 € |
10.000 | 0,54415 € | 5.441,50 € |
12.000 | 0,53816 € | 6.457,92 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |