ECS-2016MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-240-BN-TR

DigiKey Part Number
XC2800TR-ND - Tape & Reel (TR)
XC2800CT-ND - Cut Tape (CT)
XC2800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-240-BN-TR
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2016MV-240-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,23200 €12,32 €
251,14680 €28,67 €
501,08120 €54,06 €
1001,02310 €102,31 €
2501,01304 €253,26 €
5000,97116 €485,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,85452 €854,52 €
2.0000,84546 €1.690,92 €
3.0000,84083 €2.522,49 €
5.0000,83582 €4.179,10 €
7.0000,82718 €5.790,26 €
10.0000,80947 €8.094,70 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €