
ECS-2016MV-100-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-100-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-100-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-100-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-100-BN-TR3 |
Description | OSC XO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-100-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,07390 € | 107,39 € |
| 250 | 1,01556 € | 253,89 € |
| 500 | 0,97358 € | 486,79 € |
| 1.000 | 0,92502 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87303 € | 2.619,09 € |
| 6.000 | 0,83703 € | 5.022,18 € |
| 9.000 | 0,81668 € | 7.350,12 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

