
ECS-200-CDX-1061 | |
|---|---|
DigiKey Part Number | 50-ECS-200-CDX-1061TR-ND - Tape & Reel (TR) 50-ECS-200-CDX-1061CT-ND - Cut Tape (CT) 50-ECS-200-CDX-1061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-1061 |
Description | CRYSTAL 20.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -60°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,77640 € | 19,41 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,67484 € | 168,71 € |
| 500 | 0,64694 € | 323,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62020 € | 620,20 € |
| 2.000 | 0,59458 € | 1.189,16 € |
| 3.000 | 0,58008 € | 1.740,24 € |
| 5.000 | 0,56233 € | 2.811,65 € |
| 7.000 | 0,55095 € | 3.856,65 € |
| 10.000 | 0,53914 € | 5.391,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

