
ECS-200-8-37CKM | |
|---|---|
DigiKey Part Number | XC1542TR-ND - Tape & Reel (TR) XC1542CT-ND - Cut Tape (CT) XC1542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-37CKM |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-37CKM Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-6-B1U-T3 | Abracon LLC | 2.208 | 535-ABM11W-20.0000MHZ-6-B1U-T3CT-ND | 0,66000 € | Similar |
| ABM11W-20.0000MHZ-8-B1U-T3 | Abracon LLC | 2.664 | 535-13824-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,69920 € | 17,48 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,64270 € | 64,27 € |
| 250 | 0,60780 € | 151,95 € |
| 500 | 0,58266 € | 291,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55857 € | 558,57 € |
| 2.000 | 0,53549 € | 1.070,98 € |
| 3.000 | 0,52243 € | 1.567,29 € |
| 5.000 | 0,50645 € | 2.532,25 € |
| 7.000 | 0,49619 € | 3.473,33 € |
| 10.000 | 0,48555 € | 4.855,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

