MFG_ECS-120-8-30Q-AES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-30Q-AES-TR

DigiKey Part Number
50-ECS-200-8-30Q-AES-TR-ND - Tape & Reel (TR)
50-ECS-200-8-30Q-AES-TRCT-ND - Cut Tape (CT)
50-ECS-200-8-30Q-AES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-30Q-AES-TR
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±25ppm Crystal 8pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-30Q-AES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66800 €6,68 €
250,63120 €15,78 €
500,60520 €30,26 €
1000,58010 €58,01 €
2500,54860 €137,15 €
5000,52588 €262,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50413 €504,13 €
2.0000,46131 €922,62 €
3.0000,45418 €1.362,54 €
5.0000,44685 €2.234,25 €
7.0000,44567 €3.119,69 €
10.0000,43821 €4.382,10 €
12.0000,43338 €5.200,56 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €