
ECS-200-20-4DN | |
|---|---|
DigiKey Part Number | X195-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-4DN |
Description | CRYSTAL 20.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-4DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,55680 € | 27,84 € |
| 200 | 0,51165 € | 102,33 € |
| 400 | 0,49053 € | 196,21 € |
| 600 | 0,47853 € | 287,12 € |
| 1.000 | 0,46387 € | 463,87 € |
| 2.600 | 0,43765 € | 1.137,89 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

