ECX-53B-DU5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-30B-DU

DigiKey Part Number
XC1514TR-ND - Tape & Reel (TR)
XC1514CT-ND - Cut Tape (CT)
XC1514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-30B-DU
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,62500 €6,25 €
250,59120 €14,78 €
500,56660 €28,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40121 €401,21 €
2.0000,38462 €769,24 €
3.0000,37524 €1.125,72 €
5.0000,36375 €1.818,75 €
7.0000,35638 €2.494,66 €
10.0000,35088 €3.508,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €