ECX-53BQ 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-30BQ-DS

DigiKey Part Number
XC1997TR-ND - Tape & Reel (TR)
XC1997CT-ND - Cut Tape (CT)
XC1997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-30BQ-DS
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-30BQ-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,76800 €7,68 €
250,72600 €18,15 €
500,69620 €34,81 €
1000,66740 €66,74 €
2500,63112 €157,78 €
5000,60502 €302,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58001 €580,01 €
2.0000,55604 €1.112,08 €
3.0000,54248 €1.627,44 €
5.0000,52588 €2.629,40 €
7.0000,51523 €3.606,61 €
10.0000,50419 €5.041,90 €
12.0000,49863 €5.983,56 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €