
ECS-200.032-CDX-0980 | |
|---|---|
DigiKey Part Number | ECS-200.032-CDX-0980-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200.032-CDX-0980 |
Description | CRYSTAL 20.0032MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.0032 MHz ±10ppm Crystal 11.5pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200.032-CDX-0980 Models |
Category | Load Capacitance 11.5pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bag | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20.0032 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 200 | 0,42020 € | 84,04 € |
| 400 | 0,40280 € | 161,12 € |
| 600 | 0,39297 € | 235,78 € |
| 1.000 | 0,38093 € | 380,93 € |
| 2.600 | 0,35938 € | 934,39 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

