
ECS-20-20-1 | |
|---|---|
DigiKey Part Number | X068-ND |
Manufacturer | |
Manufacturer Product Number | ECS-20-20-1 |
Description | CRYSTAL 2.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 2 MHz ±30ppm Crystal 20pF 500 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-20-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,15000 € | 28,75 € |
| 50 | 1,10240 € | 55,12 € |
| 100 | 1,05680 € | 105,68 € |
| 300 | 0,98830 € | 296,49 € |
| 500 | 0,95802 € | 479,01 € |
| 1.000 | 0,91844 € | 918,44 € |
| 2.500 | 0,86865 € | 2.171,62 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

