
ECS-196-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC740TR-ND - Tape & Reel (TR) XC740CT-ND - Cut Tape (CT) XC740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-5PDN-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-5PDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-20-5P-TR | ECS Inc. | 0 | XC701TR-ND | 0,39391 € | Similar |
| ECS-196-20-5PXDN-TR | ECS Inc. | 0 | XC1301TR-ND | 0,31138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,68400 € | 17,10 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,62840 € | 62,84 € |
| 250 | 0,59428 € | 148,57 € |
| 500 | 0,56970 € | 284,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54615 € | 546,15 € |
| 2.000 | 0,52357 € | 1.047,14 € |
| 3.000 | 0,51081 € | 1.532,43 € |
| 5.000 | 0,49518 € | 2.475,90 € |
| 7.000 | 0,48515 € | 3.396,05 € |
| 10.000 | 0,47475 € | 4.747,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

