
ECS-192-8-36CKM-TR | |
---|---|
DigiKey Part Number | XC1554TR-ND - Tape & Reel (TR) XC1554CT-ND - Cut Tape (CT) XC1554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-8-36CKM-TR |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-8-36CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,73000 € | 7,30 € |
25 | 0,69040 € | 17,26 € |
50 | 0,66180 € | 33,09 € |
100 | 0,63430 € | 63,43 € |
250 | 0,59980 € | 149,95 € |
500 | 0,57500 € | 287,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,55122 € | 551,22 € |
2.000 | 0,52844 € | 1.056,88 € |
3.000 | 0,51555 € | 1.546,65 € |
5.000 | 0,49978 € | 2.498,90 € |
7.000 | 0,48966 € | 3.427,62 € |
10.000 | 0,47916 € | 4.791,60 € |
12.000 | 0,47388 € | 5.686,56 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |