
ECS-192-7-37-CWN-TR | |
---|---|
DigiKey Part Number | XC2455TR-ND - Tape & Reel (TR) XC2455CT-ND - Cut Tape (CT) XC2455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-7-37-CWN-TR |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-7-37-CWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,43000 € | 4,30 € |
25 | 0,40640 € | 10,16 € |
50 | 0,38980 € | 19,49 € |
100 | 0,37370 € | 37,37 € |
250 | 0,35336 € | 88,34 € |
500 | 0,33874 € | 169,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,32473 € | 324,73 € |
2.000 | 0,32245 € | 644,90 € |
3.000 | 0,26761 € | 802,83 € |
5.000 | 0,26694 € | 1.334,70 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |