19.2 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-18-30B-AGM-TR

DigiKey Part Number
XC2575TR-ND - Tape & Reel (TR)
XC2575CT-ND - Cut Tape (CT)
XC2575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-18-30B-AGM-TR
Description
CRYSTAL 19.2000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-18-30B-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,60800 €6,08 €
250,57480 €14,37 €
500,55100 €27,55 €
1000,52820 €52,82 €
2500,49956 €124,89 €
5000,47888 €239,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45907 €459,07 €
2.0000,40306 €806,12 €
3.0000,39343 €1.180,29 €
5.0000,38363 €1.918,15 €
7.0000,38258 €2.678,06 €
10.0000,38155 €3.815,50 €
12.0000,38105 €4.572,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €