Parametric Equivalent

ECS-184-S-1 | |
|---|---|
DigiKey Part Number | X061-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-1 |
Description | CRYSTAL 18.4320MHZ SERIES TH |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-1 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-S-1X | ECS Inc. | 0 | X995-ND | 0,52000 € | Parametric Equivalent |
| MP184 | CTS-Frequency Controls | 820 | CTX061-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39391 € | 393,91 € |
| Unit Price without VAT: | 0,39391 € |
|---|---|
| Unit Price with VAT: | 0,46875 € |



